Molex, Mini50 Automotive Connector Plug Black Surface Mount 16 Way, Solder Termination 34897-8160

Subtotal (1 reel of 750 units)*

£1,180.50

(exc. VAT)

£1,416.75

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
750 +£1.574£1,180.50

*price indicative

RS Stock No.:
161-7988
Mfr. Part No.:
34897-8160
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Type

PCB Header

Number of Contacts

16

Gender

Male

Number of Rows

2

Current Rating

4A

Mounting Type

Surface Mount

Series

Mini50

Colour

Black

Termination Method

Solder

Height

18.8mm

Width

31.05mm

Housing Material

Thermoplastic

Depth

11.91mm

Contact Plating

Tin over Nickel

Contact Material

Brass

Series Number

34897

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-40°C

Molex Mini50 Unsealed Automotive PCB Headers


Mini50 series 2.0 mm unsealed PCB automotive header connectors with an industry approved USCAR 050 interface. These Mini50 PCB headers have a compact, low profile design and small footprint for PCB space saving and design flexibility. The housings of these Mini50 series headers have moulded orientation features and are available with three polarization options to assist with customized designs and prevent mismating. The housings are colour coded according to the polarization style they have for easy identification. These Mini50 automotive PCB headers also feature PCB retaining pegs which accurately align the header and secure it in place during the soldering process. The housings of these Mini50 headers are made from high temperature thermoplastic which can withstand IR and wave lead-free solder processing up to 260°C max. These Mini50 unsealed automotive headers are available in single, double or three-row configurations and as vertical or right angle mounting for design flexibility

Features and Benefits


• Designed and tested to USCAR 050 specifications
• 50% smaller than traditional 0.64 mm USCAR unsealed interfaces
• Polarized housings for customization
• PCB retention pegs for accurate board alignment
• High temperature thermoplastic housings

Product Application Information


These Mini50 series unsealed PCB automotive header connectors are suitable for use in a wide range of automotive and commercial vehicle applications. Applications include mirrors, lighting, cameras and sensors, switches, radios and navigation


Molex 2.00mm Mini50 Automotive Connectors


The Mini50 series automotive connector system with its compact, low profile design and small footprint offers 50% space savings over traditional USCAR 0.64 mm connectors. The smaller terminals of the Mini50 series automotive connectors enable more signals to be fitted into vehicle interiors. The Mini50 connector system is designed and tested to USCAR 050 specifications and is approved as the industry’s only USCAR 050 interface.

Related links