Molex, Mini50 Sealed Automotive Connector Socket Black Cable Mount 10 Way, Crimp Termination 34967-1001

Subtotal (1 bag of 900 units)*

£1,629.90

(exc. VAT)

£1,955.70

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
900 +£1.811£1,629.90

*price indicative

RS Stock No.:
136-7814
Mfr. Part No.:
34967-1001
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Type

Crimp Housing

Number of Contacts

10

Gender

Female

Number of Rows

1

Current Rating

4A

Mounting Type

Cable Mount

Series

Mini50 Sealed

Colour

Black

Termination Method

Crimp

Height

16.3mm

Width

28.9mm

Depth

30.45mm

Housing Material

SPS/Nylon

Contact Material

Copper Alloy

Series Number

34967

Contact Plating

Silver, Tin

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

COO (Country of Origin):
CN

Molex Mini50 Sealed Automotive Connectors


Mini50 series 1.8 mm PCB automotive cable mount receptacle connectors with an USCAR 050 approved 0.50 mm sealed connector interface. These Mini50 sealed automotive connectors have a compact design and offer 25% space savings compared to traditional sealed 0.64 mm connectors. The rounded shape of the connector allows easier through hole harness routing. The high performing matte seals of these connectors have no parting lines on the sealing surfaces and offer an IP68 rating. The connector housings feature polarization to prevent mismating and the housings are colour coded for easy identification. An ISL (Independent Secondary Lock) moulded into the receptacle housing provides secure terminal retention. A CPA (Connector Position Assurance) ensures that a secure connection is made and prevents accidental unmating. The terminals for these Mini50 automotive receptacle housings must be purchased separately

Features and Benefits


• Designed and tested to USCAR 050 specifications
• 25% smaller than traditional 0.64 mm sealed interfaces
• High performance sealing to IP68
• Round shape for easy through hole harness routing
• Polarized housings for accurate mating
• Independent Secondary Lock for terminal retention
• Connector Position Assurance for secure mating connection

Product Application Information


These Mini50 series sealed automotive receptacle connectors accept small terminals making them suitable for use in low-current electrical circuits in sealed transportation environments. Applications include power steering, cameras, sensors, braking, exterior lighting and mirror


Molex 2.00mm Mini50 Automotive Connectors


The Mini50 series automotive connector system with its compact, low profile design and small footprint offers 50% space savings over traditional USCAR 0.64 mm connectors. The smaller terminals of the Mini50 series automotive connectors enable more signals to be fitted into vehicle interiors. The Mini50 connector system is designed and tested to USCAR 050 specifications and is approved as the industry’s only USCAR 050 interface.

Related links