Deutsch, HD34 Series Connector Housing Plug Sliver Panel Mount 14 Way, Wire Termination HD34-18-14PN

Bulk discount available

Subtotal (1 unit)*

£17.57

(exc. VAT)

£21.08

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 192 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£17.57
10 +£16.17

*price indicative

RS Stock No.:
428-507
Mfr. Part No.:
HD34-18-14PN
Brand:
Deutsch
Find similar products by selecting one or more attributes.
Select all

Brand

Deutsch

Type

Housing

Number of Contacts

14

Gender

Male

Current Rating

13A

Mounting Type

Panel Mount

Series

HD34 Series

Colour

Sliver

IP Rating

IP67

Termination Method

Wire

Diameter

1.6mm

Height

41.8mm

Width

41.3mm

Depth

44.5mm

Housing Material

Aluminium Alloy

Corded

Yes

Contact Material

Copper Alloy

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Series Number

HD34-18-14PN

COO (Country of Origin):
MX
The Deutsch Automotive housing designed for wire-to-panel connections, offering robust performance and reliability. It features a sealable design and is suitable for use in harsh environments, including extreme temperatures ranging from -55°C to 125°C.

14 position housing
Panel mount
Low halogen
RoHS and REACH compliant

Related links