Deutsch, DT Automotive Connector Socket Panel Mount 4 Way DT04-4P-CL06
- RS Stock No.:
- 425-759
- Mfr. Part No.:
- DT04-4P-CL06
- Brand:
- Deutsch
Bulk discount available
Subtotal (1 unit)*
£14.97
(exc. VAT)
£17.96
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 726 unit(s) ready to ship
- Plus 31 unit(s) ready to ship from another location
- Plus 12 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | £14.97 |
10 - 24 | £13.61 |
25 + | £12.27 |
*price indicative
- RS Stock No.:
- 425-759
- Mfr. Part No.:
- DT04-4P-CL06
- Brand:
- Deutsch
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Deutsch | |
Type | Automotive Connector | |
Number of Contacts | 4 | |
Gender | Female | |
Current Rating | 13A | |
Mounting Type | Panel Mount | |
Series | DT | |
Housing Material | Thermoplastic | |
Contact Material | Copper Alloy | |
Maximum Operating Temperature | +125°C | |
Minimum Operating Temperature | -55°C | |
Contact Plating | Nickel | |
Select all | ||
---|---|---|
Brand Deutsch | ||
Type Automotive Connector | ||
Number of Contacts 4 | ||
Gender Female | ||
Current Rating 13A | ||
Mounting Type Panel Mount | ||
Series DT | ||
Housing Material Thermoplastic | ||
Contact Material Copper Alloy | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
Contact Plating Nickel | ||
- COO (Country of Origin):
- MX
DT Flanged Receptacle
From Deutsch, this DT Series receptacle comes with a secure flange, and when mated is sealed to a high degree of environmental protection. Safe, versatile and reliable, DT receptacle connectors are ideal for automotive applications.
Features and Benefits
Wire-to-Wire Connection
Integrated Lock
IP68
Operating Temperature of -55°C to +125°C
Integrated Lock
IP68
Operating Temperature of -55°C to +125°C

Related links
- Deutsch, DT Automotive Connector Socket Grey Flange Mount 4 Way DT04-4P-C015
- Deutsch, DT Automotive Connector Plug Grey Wire Mount 4 Way DT04-4P-KIT
- Deutsch, DT Automotive Connector Socket Panel Mount 6 Way DT04-6P-CL06
- Deutsch, DT Automotive Connector Socket Panel Mount 8 Way DT04-08P-CL06
- Deutsch, DT Automotive Connector Socket Panel Mount 3 Way DT04-3P-CL06
- Deutsch, DT Automotive Connector Socket 4 Way
- Deutsch, DT Automotive Connector Socket 4 Way DT04-4P
- Deutsch, DT Automotive Connector Socket Black Panel Mount 12 Way DT04-12PA-CL06