Deutsch, DT Automotive Connector Plug Black 12 Way DT0612SA-CE10
- RS Stock No.:
- 425-698
- Mfr. Part No.:
- DT0612SA-CE10
- Brand:
- Deutsch
Bulk discount available
Subtotal (1 unit)*
£5.21
(exc. VAT)
£6.25
(inc. VAT)
FREE delivery for orders over £50.00
Limited stock
- 104 left, ready to ship
- Plus 71 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | £5.21 |
10 - 49 | £4.74 |
50 + | £4.27 |
*price indicative
- RS Stock No.:
- 425-698
- Mfr. Part No.:
- DT0612SA-CE10
- Brand:
- Deutsch
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Deutsch | |
Type | Automotive Connector | |
Number of Contacts | 12 | |
Gender | Male | |
Current Rating | 13A | |
Series | DT | |
Colour | Black | |
Housing Material | Thermoplastic | |
Maximum Operating Temperature | +125°C | |
Contact Material | Copper Alloy | |
Minimum Operating Temperature | -55°C | |
Contact Plating | Nickel | |
Select all | ||
---|---|---|
Brand Deutsch | ||
Type Automotive Connector | ||
Number of Contacts 12 | ||
Gender Male | ||
Current Rating 13A | ||
Series DT | ||
Colour Black | ||
Housing Material Thermoplastic | ||
Maximum Operating Temperature +125°C | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -55°C | ||
Contact Plating Nickel | ||
DEUTSCH DT Series Plugs
DEUTSCH DT plug housings are designed for cable to cable connections. Their seals provide a robust seal with a high degree of environmental protection. Safe, versatile and reliable, DT plug connector housings are made from a thermoplastic which is ideal for automotive applications.
You will not struggle for choice as the DT plugs are available in 2 to 12 pin options. They use size 16 DEUTSCH contacts, each with 13-amp continuous capacity. The housings feature an integrated latch for mating.
You will not struggle for choice as the DT plugs are available in 2 to 12 pin options. They use size 16 DEUTSCH contacts, each with 13-amp continuous capacity. The housings feature an integrated latch for mating.
Features and Benefits
IP68 waterproof rating
14-20 AWG (2.5-0.5mm²)
Wire-to-wire connection
2/3/4/6/8/12 cavity arrangements
In-line, flange or PCB mount options
Integrated latch for mating
Wedgelocks confirm contact alignment and retention
Operating Temperature: -55°C to +125°C
14-20 AWG (2.5-0.5mm²)
Wire-to-wire connection
2/3/4/6/8/12 cavity arrangements
In-line, flange or PCB mount options
Integrated latch for mating
Wedgelocks confirm contact alignment and retention
Operating Temperature: -55°C to +125°C

Related links
- Deutsch Crimp Termination DT06-08SA-CE10
- Deutsch, DTM Automotive Connector Plug Black 12 Way DTM06-12SB
- Deutsch Crimp Termination DTM06-12SB
- Deutsch Crimp Termination DTM06-12SB-E007
- Deutsch Crimp Termination DT06-12SA-CE06
- Amphenol Industrial, AT Automotive Connector Plug Black 12 Way AT04-12PB-P016
- Amphenol Industrial, AT Automotive Connector Plug Black 12 Way AT04-12PB-P021
- Amphenol Industrial, AT Automotive Connector Plug Black 12 Way AT04-12PB-P030