Molex, 47725 Automotive Connector Plug Black Panel Mount 477256010
- RS Stock No.:
- 323-563
- Distrelec Article No.:
- 304-46-428
- Mfr. Part No.:
- 477256010
- Brand:
- Molex
Bulk discount available
Subtotal (1 pack of 2 units)*
£3.01
(exc. VAT)
£3.61
(inc. VAT)
FREE delivery for orders over £50.00
New product - Preorder today
- Shipping from 02 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 - 9 | £3.01 | £1.505 |
10 - 24 | £2.77 | £1.385 |
25 + | £2.44 | £1.22 |
*price indicative
- RS Stock No.:
- 323-563
- Distrelec Article No.:
- 304-46-428
- Mfr. Part No.:
- 477256010
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Type | Sealed Connector | |
Gender | Plug | |
Number of Rows | 2 | |
Mounting Type | Panel Mount | |
Series | 47725 | |
Colour | Black | |
Select all | ||
---|---|---|
Brand Molex | ||
Type Sealed Connector | ||
Gender Plug | ||
Number of Rows 2 | ||
Mounting Type Panel Mount | ||
Series 47725 | ||
Colour Black | ||
- COO (Country of Origin):
- CN
The Molex Connector Housings MX150 Panel Mount Male Connector Assembly features a dual-row design with 12 circuits. It has keying option A, a black housing, and a blue gasket.
EU RoHS compliant
REACH SVHC compliant
Low-Halogen
REACH SVHC compliant
Low-Halogen
Related links
- TE Connectivity Automotive Connector Plug Black Panel Mount 16 Way 179631-2
- Delphi Crimp Termination 13690621
- TE Connectivity, Heavy Duty Sealed Connector Series Automotive Connector Plug Black Panel Mount 3 Way 2-1670730-2
- TE Connectivity Solder Termination 776267-1
- TE Connectivity Through Hole Termination 8-2388688-6
- TE Connectivity Through Hole Termination 8-2384723-5
- TE Connectivity Solder Termination 1-776262-1
- Amphenol Industrial, AT Automotive Connector Plug Black Panel Mount 12 Way AT04-12PB-L012