TE Connectivity, Junior Timer Female
- RS Stock No.:
- 909-7542
- Mfr. Part No.:
- 925596-1
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 909-7542
- Mfr. Part No.:
- 925596-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Series | Junior Timer | |
Gender | Female | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Series Junior Timer | ||
Gender Female | ||
TE Connectivity Junior Timer Connector Contacts
Receptacle crimp contacts for use with Junior Timer connectors. These Junior Timer socket contacts have stainless steel cantilever springs and accept a wire diameter range of 0.50 to 1.00 mm2
TE Connectivity Automotive Connectors
Related links
- TE Connectivity, Junior Timer Female
- TE Connectivity, Junior Timer
- TE Connectivity, Junior Power Timer Female Automotive terminal
- TE Connectivity 927770 Clip Mount Receptacle Automotive Terminal Receptacle
- TE Connectivity, Junior Timer Automotive Connector Socket Grey Plug-In 8 Way 962189-1
- TE Connectivity, Junior Power Timer
- TE Connectivity, Junior Power Timer Housing for use with Automotive Connectors
- TE Connectivity, Junior Power Timer 12 Way TPA Lock for use with Automotive Connectors