TE Connectivity, AMP MCP 2.8 Male
- RS Stock No.:
- 718-1099
- Mfr. Part No.:
- 2-963749-1
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 pack of 25 units)*
£11.875
(exc. VAT)
£14.25
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 900 unit(s) ready to ship
- Plus 275 unit(s) ready to ship from another location
- Plus 1,025 unit(s) shipping from 27 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
25 - 600 | £0.475 | £11.88 |
625 - 1850 | £0.398 | £9.95 |
1875 + | £0.38 | £9.50 |
*price indicative
- RS Stock No.:
- 718-1099
- Mfr. Part No.:
- 2-963749-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Series | AMP MCP 2.8 | |
Gender | Male | |
Contact Plating | Tin | |
Contact Material | Copper, Iron Alloy | |
Termination Method | Crimp | |
Maximum Operating Temperature | +130°C | |
Minimum Operating Temperature | -40°C | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Series AMP MCP 2.8 | ||
Gender Male | ||
Contact Plating Tin | ||
Contact Material Copper, Iron Alloy | ||
Termination Method Crimp | ||
Maximum Operating Temperature +130°C | ||
Minimum Operating Temperature -40°C | ||
TE Connectivity HDSCS MCP 2.8 Tab Contacts with Single Wire Sealing System (SWS)
MCP 2.8 tab timer contacts with single wire sealing system (SWS) steel top spring and 2.79 x 0.81mm mating interface area. These MCP 2.8 tab timer contacts mate with the MCP 2.8 contact system but can also be used in the heavy duty sealed connector series (HDSCS) and Junior Power Timer (JPT) connector system.
For suitable wire seal for 726-8957 see stock number 395-7599, for 726-8966 see stock number 395-7583. For cavity plug see stock number 680-6905.
For suitable wire seal for 726-8957 see stock number 395-7599, for 726-8966 see stock number 395-7583. For cavity plug see stock number 680-6905.
TE Connectivity HDSCS (Heavy Duty Sealed Connectors Series)
HDSCS connectors for use in commercial and off-road vehicles applications. These HDSCS automotive connectors have rugged thermoplastic housings and are designed to withstand tough and harsh environments and high levels of vibration. The sealing provides IP67 protection against dust and water. This robust construction ensures high performance, reliability and long-term use. These HDSCS automotive connectors can be used for wire to wire or wire to device applications. The HDSCS connector housings are available in 5 different sizes from 2 to 18 ways and accept AMP MCP 1.5K, AMP MCP 2.8 or AMP MCP 6.3/4.8K receptacle or tab contacts.