TE Connectivity, PowerTube 1000 1 Way Wire Female Socket

Bulk discount available

Subtotal (1 box of 176 units)*

£2,795.936

(exc. VAT)

£3,355.088

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 528 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
176 - 176£15.886£2,795.94
352 - 352£15.445£2,718.32
528 - 528£15.028£2,644.93
704 - 704£14.632£2,575.23
880 +£14.257£2,509.23

*price indicative

RS Stock No.:
267-3972
Mfr. Part No.:
2383445-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Type

Socket

Series

PowerTube 1000

Gender

Female

Contact Plating

Silver

Number of Contacts

1

Corded

No

Mounting Type

Wire

Maximum Operating Temperature

+140°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
CN
The TE Connectivity Terminal socket has silver interface plating. This socket is compatible with copper material base wire. The maximum operating temperature of this terminal socket is 140 degree celsius.

10 mm mating pin diameter
Receptacle style is 180 degree
Locking clean body
50 mm² wire size

Related links