TE Connectivity, DEUTSCH, DEUTSCH Common Contact Wire Pin
- RS Stock No.:
- 265-9134
- Mfr. Part No.:
- 1060-16-0122
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 tape of 50 units)*
£8.75
(exc. VAT)
£10.50
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 5,550 unit(s) ready to ship
- Plus 2,000 unit(s) ready to ship from another location
- Plus 3,200 unit(s) shipping from 27 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
---|---|---|
50 - 450 | £0.175 | £8.75 |
500 - 950 | £0.164 | £8.20 |
1000 - 1950 | £0.15 | £7.50 |
2000 - 3950 | £0.131 | £6.55 |
4000 + | £0.119 | £5.95 |
*price indicative
- RS Stock No.:
- 265-9134
- Mfr. Part No.:
- 1060-16-0122
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Type | Pin | |
Series | DEUTSCH, DEUTSCH Common Contact | |
Contact Plating | Tin | |
Current Rating | 13A | |
Mounting Type | Wire | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Type Pin | ||
Series DEUTSCH, DEUTSCH Common Contact | ||
Contact Plating Tin | ||
Current Rating 13A | ||
Mounting Type Wire | ||
- COO (Country of Origin):
- US
The TE Connectivity automotive connector terminals has primary locking feature on the terminal. This product has Stamped & Formed Contact Fabrication having a contact size is 16. Crimping type used for this terminal is F crimp with nickel interface plating.
0.82 to 2.08 mm² wire size
Uninsulated type
4000 packaging quantity with reel packing
Not reviewed for solder process capability
Uninsulated type
4000 packaging quantity with reel packing
Not reviewed for solder process capability