TE Connectivity, Standard Power Timer Female Automotive terminal
- RS Stock No.:
- 217-5517
- Mfr. Part No.:
- 964326-1
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 217-5517
- Mfr. Part No.:
- 964326-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Type | Automotive terminal | |
Series | Standard Power Timer | |
Gender | Female | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Type Automotive terminal | ||
Series Standard Power Timer | ||
Gender Female | ||
The TE Connectivity Micro Timer II, Automotive Terminals, having Receptacle terminal type with Tab Width 6.3 mm and Tab Thickness 0.8 mm.
Primary Locking Feature - Locking Lance
Automotive Terminal Wire Type - Copper
Automotive Terminal Termination Method - Crimp
Automotive Terminal Wire Type - Copper
Automotive Terminal Termination Method - Crimp
Related links
- TE Connectivity, Standard Power Timer Female Automotive terminal
- TE Connectivity, Junior Power Timer Female Automotive terminal
- TE Connectivity, Maxi Power Timer Female
- TE Connectivity, Micro Timer II Female Automotive terminal
- TE Connectivity, Junior Timer Female
- TE Connectivity Junior Power Timer Female 4 Way Housing For Female Terminals for use with Female Terminal
- TE Connectivity, Junior Power Timer Female 21 Way Connector Housing for use with Automotive Connectors
- TE Connectivity Standard Power Timer, Wire size 0.5 → 1mm²