TE Connectivity, DEUTSCH Female Socket
- RS Stock No.:
- 217-5322
- Mfr. Part No.:
- 1062-16-0144
- Brand:
- TE Connectivity
Subtotal (1 reel of 4000 units)*
£944.00
(exc. VAT)
£1,132.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
---|---|---|
4000 + | £0.236 | £944.00 |
*price indicative
- RS Stock No.:
- 217-5322
- Mfr. Part No.:
- 1062-16-0144
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Type | Socket | |
Series | DEUTSCH | |
Gender | Female | |
Contact Plating | Gold | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Type Socket | ||
Series DEUTSCH | ||
Gender Female | ||
Contact Plating Gold | ||
The TE Connectivity DEUTSCH Common Contact, Automotive Terminals, Socket type terminal with pin diameter of 1.59 mm. It is used for 18 - 14 AWG Wire Size. DEUTSCH stamped & formed style contacts terminate wire from 10 AWG to 22 AWG (6.0 - 0.35mm2). They a
Primary Locking Feature - On the Terminal
Automotive Terminal Wire Type - Copper
Automotive Terminal Termination Method - F-Crimp
Automotive Terminal Wire Type - Copper
Automotive Terminal Termination Method - F-Crimp