TE Connectivity, DEUTSCH Male Pin

Subtotal (1 reel of 4000 units)*

£508.00

(exc. VAT)

£608.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4,000 unit(s) ready to ship
  • Plus 16,000 unit(s) shipping from 15 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
4000 +£0.127£508.00

*price indicative

RS Stock No.:
217-5312
Mfr. Part No.:
1060-20-0122
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Type

Pin

Series

DEUTSCH

Gender

Male

Contact Plating

Nickel

The TE Connectivity DEUTSCH Common Contact, Automotive Terminals, having pin type terminal with pin diameter of 1.02 mm. It is used for 22 - 16 AWG Wire Size. DEUTSCH stamped & formed style contacts terminate wire from 10 AWG to 22 AWG (6.0 - 0.35mm2). Th

Primary Locking Feature - On the Terminal
Automotive Terminal Wire Type - Copper
Automotive Terminal Termination Method - F-Crimp

Related links