TE Connectivity, DEUTSCH Male Pin

Bulk discount available

Subtotal (1 pack of 10 units)*

£1.86

(exc. VAT)

£2.23

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6,510 unit(s) ready to ship
  • Plus 1,560 unit(s) ready to ship from another location
  • Plus 20 unit(s) shipping from 27 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 - 90£0.186£1.86
100 - 240£0.172£1.72
250 - 490£0.156£1.56
500 - 990£0.142£1.42
1000 +£0.13£1.30

*price indicative

RS Stock No.:
217-5311
Mfr. Part No.:
1060-16-1222
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Type

Pin

Series

DEUTSCH

Gender

Male

Contact Plating

Tin

COO (Country of Origin):
US
The TE Connectivity DEUTSCH Common Contact, Automotive Terminals, having pin type terminal with pin diameter of 1.59 mm. It is used for 16 - 12 AWG Wire Size. DEUTSCH stamped & formed style contacts terminate wire from 10 AWG to 22 AWG (6.0 - 0.35mm2). Th

Primary Locking Feature - On the Terminal
Automotive Terminal Wire Type - Copper
Automotive Terminal Termination Method - F-Crimp

Related links