TE Connectivity, DEUTSCH Female Socket
- RS Stock No.:
- 217-5299
- Mfr. Part No.:
- 0462-201-1631
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 pack of 5 units)*
£6.12
(exc. VAT)
£7.345
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 7,040 unit(s) ready to ship
- Plus 535 unit(s) ready to ship from another location
- Plus 21,000 unit(s) shipping from 27 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
5 - 45 | £1.224 | £6.12 |
50 - 120 | £1.128 | £5.64 |
125 - 245 | £1.02 | £5.10 |
250 - 495 | £0.934 | £4.67 |
500 + | £0.856 | £4.28 |
*price indicative
- RS Stock No.:
- 217-5299
- Mfr. Part No.:
- 0462-201-1631
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Type | Socket | |
Series | DEUTSCH | |
Gender | Female | |
Contact Plating | Gold | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Type Socket | ||
Series DEUTSCH | ||
Gender Female | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- MX
The TE Connectivity DEUTSCH Common Contact, Automotive Terminals, having Socket type terminal with pin diameter of 1.59 mm. It is used for 20 – 16AWG Wire Size. DEUTSCH solid contacts terminate wire from 4 AWG to 22 AWG (25 - 0.35mm2) and are available in
Primary Locking Feature - On the Terminal
Automotive Terminal Wire Type - Copper
Automotive Terminal Termination Method - Crimp
Automotive Terminal Wire Type - Copper
Automotive Terminal Termination Method - Crimp