TE Connectivity, DEUTSCH Male Pin
- RS Stock No.:
- 217-5297
- Mfr. Part No.:
- 0460-264-16141
- Brand:
- TE Connectivity
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 217-5297
- Mfr. Part No.:
- 0460-264-16141
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Type | Pin | |
Series | DEUTSCH | |
Gender | Male | |
Contact Plating | Nickel | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Type Pin | ||
Series DEUTSCH | ||
Gender Male | ||
Contact Plating Nickel | ||
- COO (Country of Origin):
- US
The TE Connectivity DEUTSCH Common Contact, Automotive Terminals, having Pin terminal with 1.59 mm pin diameter. DEUTSCH solid contacts terminate wire from 4 AWG to 22 AWG (25 - 0.35mm2) and are available in 5 sizes each of the pin and socket. They are av
Primary Locking Feature - On the Terminal
Automotive Terminal Wire Type - Copper
Automotive Terminal Termination Method - Crimp
Automotive Terminal Wire Type - Copper
Automotive Terminal Termination Method - Crimp