TE Connectivity, DEUTSCH Male Pin

Subtotal (1 box of 5000 units)*

£2,905.00

(exc. VAT)

£3,485.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 25,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
5000 +£0.581£2,905.00

*price indicative

RS Stock No.:
217-5292
Mfr. Part No.:
0460-010-20141
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Type

Pin

Series

DEUTSCH

Gender

Male

Contact Plating

Nickel

The TE Connectivity DEUTSCH Common Contact, Automotive Terminals, having Pin terminal with 1.02 mm pin diameter. DEUTSCH solid contacts terminate wire from 4 AWG to 22 AWG (25 - 0.35mm2) and are available in 5 sizes each of the pin and socket. They are av

Primary Locking Feature - On the Terminal
Automotive Terminal Wire Type - Copper
Automotive Terminal Termination Method - Crimp

Related links