TE Connectivity, AMP MCP 1.5K Female
- RS Stock No.:
- 164-7704
- Mfr. Part No.:
- 1241381-1
- Brand:
- TE Connectivity
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 164-7704
- Mfr. Part No.:
- 1241381-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Series | AMP MCP 1.5K | |
Gender | Female | |
Contact Plating | Tin | |
Contact Material | Copper, Nickel, Silicon Alloy | |
Termination Method | Crimp | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Series AMP MCP 1.5K | ||
Gender Female | ||
Contact Plating Tin | ||
Contact Material Copper, Nickel, Silicon Alloy | ||
Termination Method Crimp | ||
- COO (Country of Origin):
- DE
TE Connectivity MCP 1.5K Receptacle Timer Contacts with Single Wire Sealing System (SWS)
MCP 1.5K receptacle timer contacts with single wire sealing system (SWS) made from copper alloy with steel top springs. These MCP 1.5K receptacle contacts have a 6N mating and unmating force, have a 1.50 x 0.60mm mating area and accept a wire size of 0.5 to 1.0 mm2 apart from stock number 726-8938 which accepts a wire size of >1.0 to 1.5 mm2. These MCP 1.5K receptacle contacts can also be used with the Heavy Duty Sealed Connector Series (HDSCS) connector system.
TE Connectivity HDSCS (Heavy Duty Sealed Connectors Series)
HDSCS connectors for use in commercial and off-road vehicles applications. These HDSCS automotive connectors have rugged thermoplastic housings and are designed to withstand tough and harsh environments and high levels of vibration. The sealing provides IP67 protection against dust and water. This robust construction ensures high performance, reliability and long-term use. These HDSCS automotive connectors can be used for wire to wire or wire to device applications. The HDSCS connector housings are available in 5 different sizes from 2 to 18 ways and accept AMP MCP 1.5K, AMP MCP 2.8 or AMP MCP 6.3/4.8K receptacle or tab contacts.