TE Connectivity Female Contact for use with Automotive Connectors
- RS Stock No.:
- 164-7203
- Mfr. Part No.:
- 967542-1
- Brand:
- TE Connectivity
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 164-7203
- Mfr. Part No.:
- 967542-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
For Use With | Automotive Connectors | |
Accessory Type | Contact | |
Gender | Female | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
For Use With Automotive Connectors | ||
Accessory Type Contact | ||
Gender Female | ||
- COO (Country of Origin):
- CH
TE Connectivity Type I 2.8mm Sensor Flat Contact
Type I 2.8mm sensor flat receptacle contact for use in automotive applications. This 2.8mm flat sensor receptacle contact has a locking lance, tin plating and is suitable for use with a wire size range of 17-20 AWG.
The TE Connectivity automotive connector terminals is a Receptacle type terminal. This terminals are very well sealed against dust ingress and moisture and usually have a high degree of heat resistance. This Receptacle has 180 degree style with single wire type terminal seal.
F crimp type crimping
Tin interface plating
2.8 mm mating tab width
Stamped and formed contact fabrication
Tin interface plating
2.8 mm mating tab width
Stamped and formed contact fabrication
TE Connectivity Automotive Connectors