TE Connectivity, AMP MCP 2.8 Female
- RS Stock No.:
- 164-0751
- Mfr. Part No.:
- 1-968874-1
- Brand:
- TE Connectivity
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 164-0751
- Mfr. Part No.:
- 1-968874-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Series | AMP MCP 2.8 | |
Gender | Female | |
Contact Plating | Tin | |
Contact Material | Copper, Nickel, Silicon Alloy | |
Termination Method | Crimp | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Series AMP MCP 2.8 | ||
Gender Female | ||
Contact Plating Tin | ||
Contact Material Copper, Nickel, Silicon Alloy | ||
Termination Method Crimp | ||
- COO (Country of Origin):
- DE
TE Connectivity MCP 2.8 Standard Receptacle Timer Contacts (SRC)
MCP 2.8 standard receptacle timer contacts (SRC) made from CuNiSi (Copper Nickel Silicon) with stainless steel top springs. These MCP 2.8 standard receptacle timer contacts have a mating interface area of 2.79 x 0.81mm and can also be used with the Standard Timer connector system.
TE Connectivity Multiple Contact Point System (MCP)