TE Connectivity, Econoseal J 070 Mk II Male
- RS Stock No.:
- 163-9921
- Mfr. Part No.:
- 173706-1
- Brand:
- TE Connectivity
Subtotal (1 bag of 1000 units)*
£147.37
(exc. VAT)
£176.84
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 6 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
---|---|---|
1 + | £147.37 | £0.147 |
*price indicative
- RS Stock No.:
- 163-9921
- Mfr. Part No.:
- 173706-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Series | Econoseal J 070 Mk II | |
Gender | Male | |
Contact Plating | Tin | |
Contact Material | Brass | |
Termination Method | Crimp | |
Minimum Operating Temperature | -30°C | |
Maximum Operating Temperature | +105°C | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Series Econoseal J 070 Mk II | ||
Gender Male | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Termination Method Crimp | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature +105°C | ||
TE Connectivity Econoseal J Series Connector Contacts
A range of socket and pin crimp contacts for the Econoseal J series automotive wire connectors.
TE Connectivity Econoseal Connector System
Designed to meet the exacting requirements of the automotive industry, for a reliable sealed connector.
All connectors are designed to be used with thin walled non-irradiated PVC cables
Though designed initially for automotive applications, Econoseal III can be used in any industry where a reliable sealed connector is needed
Though designed initially for automotive applications, Econoseal III can be used in any industry where a reliable sealed connector is needed
Related links
- TE Connectivity, Econoseal J 070 Mk II Male
- TE Connectivity 4.8mm Pitch 1 Row
- TE Connectivity Plug In Termination 2822346-1
- TE Connectivity, Econoseal J 070 Mk II+ Automotive Connector Plug Black 3 Way 2822390-1
- TE Connectivity, Econoseal J 070 Mk II+ Automotive Connector Plug Black 8 Way 2822393-1
- TE Connectivity, Econoseal J 070 Mk II Automotive Connector Plug Black Cable Mount 2 Way 173090-2
- TE Connectivity, Econoseal J 070 Mk II+ Automotive Connector Plug Black 10 Way 2822395-1
- TE Connectivity, Econoseal J 070 Mk II+ Automotive Connector Plug Black 12 Way 2822638-1