TE Connectivity Receptacle Automotive Connector Terminal
- RS Stock No.:
- 304-785
- Mfr. Part No.:
- 5-962886-1
- Brand:
- TE Connectivity
Subtotal (1 reel of 9000 units)*
£839.46
(exc. VAT)
£1,007.35
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship
- Plus 111,111,109 unit(s) shipping from 12 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
---|---|---|
1 + | £839.46 | £0.093 |
*price indicative
- RS Stock No.:
- 304-785
- Mfr. Part No.:
- 5-962886-1
- Brand:
- TE Connectivity
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
---|---|---|
Brand | TE Connectivity | |
Type | Automotive Connector Terminal | |
Gender | Receptacle | |
Contact Plating | Tin | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Type Automotive Connector Terminal | ||
Gender Receptacle | ||
Contact Plating Tin | ||
- COO (Country of Origin):
- DE
The TE Connectivity Tab Terminal is compatible with copper wire base material and uses a crimp termination method for wire and cable. It features a 180° receptacle style, F-Crimp type, and is fabricated using a stamped and formed process, ensuring reliable termination to wire. It operates between a wide temperature range.
Locking lance
Tin plating for wire contact termination area
RoHS compliant
Tin plating for wire contact termination area
RoHS compliant
Related links
- TE Connectivity Receptacle Automotive Connector Terminal
- TE Connectivity 1534594 1 Row 1 Way Wire Receptacle Automotive Connector Terminal
- TE Connectivity 1718350 1 Row 1 Way Wire Receptacle Automotive Connector Terminal
- TE Connectivity 1670 1 Row 1 Way Wire Receptacle Automotive Connector Terminal
- TE Connectivity 1718348 1 Row 1 Way Wire Receptacle Automotive Connector Terminal
- TE Connectivity Wire Female Receptacle Terminal
- TE Connectivity Wire Female Tab Terminal
- TE Connectivity 927770 Clip Mount Receptacle Automotive Terminal Receptacle