TE Connectivity, 7-1452656, 7-1452656-3 Receptacle Terminal
- RS Stock No.:
- 302-576
- Mfr. Part No.:
- 7-1452656-3
- Brand:
- TE Connectivity
Subtotal (1 tape of 50 units)*
£6.14
(exc. VAT)
£7.37
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 165 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape | Per unit* |
---|---|---|
1 + | £6.14 | £0.123 |
*price indicative
- RS Stock No.:
- 302-576
- Mfr. Part No.:
- 7-1452656-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Type | Receptacle Terminal | |
Series | 7-1452656 | |
Contact Plating | Silver | |
Contact Material | Copper | |
Corded | No | |
Current Rating | 0 → 24A | |
Termination Method | Crimp | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +150°C | |
Series Number | 7-1452656-3 | |
Width | 1.2mm | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Type Receptacle Terminal | ||
Series 7-1452656 | ||
Contact Plating Silver | ||
Contact Material Copper | ||
Corded No | ||
Current Rating 0 → 24A | ||
Termination Method Crimp | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +150°C | ||
Series Number 7-1452656-3 | ||
Width 1.2mm | ||
- COO (Country of Origin):
- DE
The TE Connectivity Receptacle Terminal is silver-plated (Ag) with a 1.2 mm tab width and a 0.6 mm tab thickness. It supports 20 to 18 AWG or 0.5 to 0.75 mm² wire and is part of the MCON 1.2 mm series. The terminal is compatible with LV214 industry standards and designed for use with copper wire base material. It operates within a temperature range of -40 to 150°C.
Locking Lance
Tin plating on wire contact termination area
RoHS compliant
Tin plating on wire contact termination area
RoHS compliant
Related links
- TE Connectivity 7-1452656-3 Receptacle Terminal
- TE Connectivity Wire Female Receptacle Terminal
- TE Connectivity 927770 Clip Mount Receptacle Automotive Terminal Receptacle
- RS PRO 5L PP Narrow Neck Carboy Bottle
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- CK Polyester, 4 Pocket Tool Belt Pouch