Molex, MX150 33481 1 Row 2 Way Cable Mount Male Sealed Connector
- RS Stock No.:
- 178-9359
- Mfr. Part No.:
- 33481-0201
- Brand:
- Molex
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 178-9359
- Mfr. Part No.:
- 33481-0201
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Type | Sealed Connector | |
Series | MX150 | |
Gender | Male | |
Housing Material | Modified Polystyrene Alloy | |
Depth | 54.9mm | |
Colour | Black, Natural | |
Number of Contacts | 2 | |
Series Number | 33481 | |
Current Rating | 5A | |
Mounting Type | Cable Mount | |
Termination Method | Crimp | |
Number of Rows | 1 | |
IP Rating | IP67, IPx9K | |
Maximum Operating Temperature | 125°C | |
Height | 17.1mm | |
Minimum Operating Temperature | -40°C | |
Select all | ||
---|---|---|
Brand Molex | ||
Type Sealed Connector | ||
Series MX150 | ||
Gender Male | ||
Housing Material Modified Polystyrene Alloy | ||
Depth 54.9mm | ||
Colour Black, Natural | ||
Number of Contacts 2 | ||
Series Number 33481 | ||
Current Rating 5A | ||
Mounting Type Cable Mount | ||
Termination Method Crimp | ||
Number of Rows 1 | ||
IP Rating IP67, IPx9K | ||
Maximum Operating Temperature 125°C | ||
Height 17.1mm | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
MX150 Sealed Male Connector, Single Row, 2 Circuits, Polarization A, without Connector Position Assurance, Black