Molex MX150 Automotive Connector Backshell Backshell Adaptor, 34951-1631
- RS Stock No.:
- 217-6993
- Mfr. Part No.:
- 34951-1631
- Brand:
- Molex
Bulk discount available
Subtotal (1 bag of 200 units)*
£81.20
(exc. VAT)
£97.40
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 12,400 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
200 - 800 | £0.406 | £81.20 |
1000 - 1800 | £0.324 | £64.80 |
2000 - 2800 | £0.311 | £62.20 |
3000 - 3800 | £0.299 | £59.80 |
4000 + | £0.287 | £57.40 |
*price indicative
- RS Stock No.:
- 217-6993
- Mfr. Part No.:
- 34951-1631
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Type | Backshell Adaptor | |
Series | MX150 | |
Colour | Black | |
Width | 45.44mm | |
Height | 45.6mm | |
Select all | ||
---|---|---|
Brand Molex | ||
Type Backshell Adaptor | ||
Series MX150 | ||
Colour Black | ||
Width 45.44mm | ||
Height 45.6mm | ||
- COO (Country of Origin):
- CN
The Molex MX150 series a 90° backshell adapter for female sealed connector assembly. It has 16 or 20 circuits with Rib.
Sealed and unsealed connector system
Operating temperature range is -40° to +125°CRoHS compliant
Operating temperature range is -40° to +125°CRoHS compliant
Related links
- Molex MX150 Automotive Connector Backshell Backshell Adaptor, 34951-1631
- Molex MX150 Automotive Connector Backshell Backshell, 34951-2011
- Molex MX150 Automotive Connector Backshell Backshell, 34951-0811
- Molex MX150 Automotive Connector Backshell Backshell, 34950-2011
- Molex MX150 Automotive Connector Backshell Backshell, 34950-0811
- TE Connectivity ELO 28-way Automotive Connector Backshell Backshell, 1393454-2
- TE Connectivity Superseal Pro Automotive Connector Backshell Backshell, 2363796-2
- TE Connectivity Superseal Pro Automotive Connector Backshell Backshell, 2363714-1