TE Connectivity, 2389, AMPSEAL 35 Way Automotive Connector Caps & Covers for use with Automotive Connectors
- RS Stock No.:
- 272-2753
- Mfr. Part No.:
- 2389807-1
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 pack of 2 units)*
£7.46
(exc. VAT)
£8.96
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 132 unit(s) shipping from 27 October 2025
- Plus 976 unit(s) shipping from 04 December 2025
- Plus 976 unit(s) shipping from 29 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
2 - 8 | £3.73 | £7.46 |
10 - 18 | £3.53 | £7.06 |
20 - 48 | £3.345 | £6.69 |
50 - 98 | £3.185 | £6.37 |
100 + | £2.90 | £5.80 |
*price indicative
- RS Stock No.:
- 272-2753
- Mfr. Part No.:
- 2389807-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Accessory Type | Automotive Connector Caps & Covers | |
For Use With | Automotive Connectors | |
Series | AMPSEAL | |
Number of Contacts | 35 | |
Series Number | 2389 | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Accessory Type Automotive Connector Caps & Covers | ||
For Use With Automotive Connectors | ||
Series AMPSEAL | ||
Number of Contacts 35 | ||
Series Number 2389 | ||
- COO (Country of Origin):
- CN
The TE Connectivity AMPSEAL backcell has cable exit angle of 180 degree and It is black in colour.
RoHS compliant
Reach compliant
Primary product material PBT
Reach compliant
Primary product material PBT
Related links
- TE Connectivity AMPSEAL 23 Way Automotive Connector Caps & Covers for use with Automotive Connectors
- TE Connectivity AMPSEAL 35-way Automotive Connector Backshell, 776463-1
- TE Connectivity AMPSEAL Female 35 Way Housing For Female Terminals for use with Automotive Connectors
- TE Connectivity, AMPSEAL Automotive Connector Socket Grey Cable Mount 35 Way 776164-4
- TE Connectivity, AMPSEAL Female 35 Way
- TE Connectivity, AMPSEAL Automotive Connector Plug Orange Cable Mount 35 Way 776164-6
- TE Connectivity, AMPSEAL Automotive Connector Plug Natural Cable Mount 35 Way 776164-2
- TE Connectivity, AMPSEAL Automotive Connector Plug Blue Cable Mount 35 Way 776164-5