TE Connectivity, 2371, AMPSEAL Female 35 Way Housing For Female Terminals for use with Automotive Connectors
- RS Stock No.:
- 272-2745
- Mfr. Part No.:
- 2371885-5
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
£25.25
(exc. VAT)
£30.30
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 133 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 1 | £25.25 |
2 - 2 | £23.89 |
3 - 4 | £22.66 |
5 - 9 | £21.56 |
10 + | £19.64 |
*price indicative
- RS Stock No.:
- 272-2745
- Mfr. Part No.:
- 2371885-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
For Use With | Automotive Connectors | |
Accessory Type | Housing For Female Terminals | |
Series | AMPSEAL | |
Body Orientation | Straight | |
Gender | Female | |
Number of Contacts | 35 | |
Series Number | 2371 | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
For Use With Automotive Connectors | ||
Accessory Type Housing For Female Terminals | ||
Series AMPSEAL | ||
Body Orientation Straight | ||
Gender Female | ||
Number of Contacts 35 | ||
Series Number 2371 | ||
- COO (Country of Origin):
- US
The TE Connectivity AMPSEAL housing for female terminals is a wire-to-board connector with 4 mm pitch and it is sealable.
RoHS compliant
Reach compliant
Number of rows 3
Reach compliant
Number of rows 3
Related links
- TE Connectivity AMPSEAL Female 35 Way Housing For Female Terminals for use with Automotive Connectors
- TE Connectivity AMPSEAL Female 23 Way Housing For Female Terminals for use with Automotive Connectors
- TE Connectivity, AMPSEAL Female 35 Way
- TE Connectivity AMPSEAL 35 Way Automotive Connector Caps & Covers for use with Automotive Connectors
- TE Connectivity, AMPSEAL Automotive Connector Plug Blue Cable Mount 35 Way 776164-5
- TE Connectivity Solder Termination 776163-5
- TE Connectivity AMPSEAL 35-way Automotive Connector Backshell, 776463-1
- TE Connectivity, AMPSEAL Female