TE Connectivity, 2371, AMPSEAL Female 35 Way Housing For Female Terminals for use with Automotive Connectors

Bulk discount available

Subtotal (1 tray of 28 units)*

£515.508

(exc. VAT)

£618.604

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 112 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
28 - 28£18.411£515.51
56 - 56£17.674£494.87
84 - 84£16.995£475.86
112 - 112£16.365£458.22
140 +£15.781£441.87

*price indicative

RS Stock No.:
272-2744
Mfr. Part No.:
2371885-5
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Accessory Type

Housing For Female Terminals

For Use With

Automotive Connectors

Series

AMPSEAL

Body Orientation

Straight

Gender

Female

Number of Contacts

35

Series Number

2371

COO (Country of Origin):
US
The TE Connectivity AMPSEAL housing for female terminals is a wire-to-board connector with 4 mm pitch and it is sealable.

RoHS compliant
Reach compliant
Number of rows 3

Related links