TE Connectivity, PowerTube 1400 Female Housing for use with Automotive Connectors

Bulk discount available

Subtotal (1 unit)*

£17.59

(exc. VAT)

£21.11

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 195 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£17.59
10 - 24£16.64
25 - 49£15.79
50 - 99£15.02
100 +£14.32

*price indicative

RS Stock No.:
267-4025
Mfr. Part No.:
2399663-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

For Use With

Automotive Connectors

Accessory Type

Housing

Series

PowerTube 1400

Body Orientation

Straight

Gender

Female

Number of Contacts

1

COO (Country of Origin):
CN
The TE Connectivity connector housing provides mechanical support for the contact members and electrically insulates contact members. This product is provides housing for female terminals. This housing supports wire to bus bar connector system.

Sealable
Clean body
IPX9K degree of protection
Hybrid connector
Polarization mating alignment

Related links