TE Connectivity, PowerTube 1000 Female Housing for use with Automotive Connectors
- RS Stock No.:
- 267-3996
- Mfr. Part No.:
- 2394085-4
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
£14.51
(exc. VAT)
£17.41
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 690 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | £14.51 |
10 - 24 | £13.73 |
25 - 49 | £13.03 |
50 - 99 | £12.39 |
100 + | £11.81 |
*price indicative
- RS Stock No.:
- 267-3996
- Mfr. Part No.:
- 2394085-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Accessory Type | Housing | |
For Use With | Automotive Connectors | |
Series | PowerTube 1000 | |
Body Orientation | Straight | |
Gender | Female | |
Number of Contacts | 1 | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Accessory Type Housing | ||
For Use With Automotive Connectors | ||
Series PowerTube 1000 | ||
Body Orientation Straight | ||
Gender Female | ||
Number of Contacts 1 | ||
- COO (Country of Origin):
- CN
The TE Connectivity connector housing provides mechanical support for the contact members and electrically insulates contact members. This product is provides housing for female terminals. This housing supports wire to bus bar connector system.
Sealable
Clean body
Hybrid connector
Polarization mating alignment
Clean body
Hybrid connector
Polarization mating alignment
Related links
- TE Connectivity, PowerTube 1000 Female Housing for use with Automotive Connectors
- TE Connectivity, PowerTube 1000 Ferrule for use with Automotive Connectors
- TE Connectivity, PowerTube 1000 Cover for use with Automotive Connectors
- TE Connectivity, PowerTube 1000 Spacer for use with Automotive Connectors
- TE Connectivity, PowerTube 1400 Female Housing for use with Automotive Connectors
- TE Connectivity, PowerTube 1000 Single Wire Seal
- TE Connectivity, PowerTube 1000 1 Way Wire Female Socket
- TE Connectivity PowerTube 1000 Series Straight Panel Mount PCB Connector 36mm Pitch, 1 Row(s)