TE Connectivity, PowerTube 1000 Female Housing for use with Automotive Connectors

Subtotal (1 box of 180 units)*

£2,018.16

(exc. VAT)

£2,421.72

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 540 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
180 +£11.212£2,018.16

*price indicative

RS Stock No.:
267-3991
Mfr. Part No.:
2394085-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Accessory Type

Housing

For Use With

Automotive Connectors

Series

PowerTube 1000

Body Orientation

Straight

Gender

Female

Number of Contacts

1

COO (Country of Origin):
CN
The TE Connectivity connector housing provides mechanical support for the contact members and electrically insulates contact members. This product is provides housing for female terminals. This housing supports wire to bus bar connector system.

Clean body
IPX9K degree of protection
Hybrid connector
Cable mount

Related links