TE Connectivity, PowerTube 1000 Ferrule for use with Automotive Connectors
- RS Stock No.:
- 267-3988
- Mfr. Part No.:
- 2383855-3
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 bag of 5 units)*
£12.75
(exc. VAT)
£15.30
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 1,945 unit(s), ready to ship
Units | Per unit | Per Bag* |
---|---|---|
5 - 20 | £2.55 | £12.75 |
25 - 95 | £2.412 | £12.06 |
100 - 495 | £2.29 | £11.45 |
500 - 995 | £2.178 | £10.89 |
1000 + | £2.074 | £10.37 |
*price indicative
- RS Stock No.:
- 267-3988
- Mfr. Part No.:
- 2383855-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Accessory Type | Ferrule | |
For Use With | Automotive Connectors | |
Series | PowerTube 1000 | |
Body Orientation | Straight | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Accessory Type Ferrule | ||
For Use With Automotive Connectors | ||
Series PowerTube 1000 | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- CN
The TE Connectivity Crimp anvil are circular rings made from metal. This product is a type of automotive connector accessories which are specially designed to work with automotive connectors.
EMC shielding connector
50 mm crimp anvil
Steel ferrule material
Low contact resistance shielding
50 mm crimp anvil
Steel ferrule material
Low contact resistance shielding
Related links
- TE Connectivity, PowerTube 1000 Ferrule for use with Automotive Connectors
- TE Connectivity, PowerTube 1000 Female Housing for use with Automotive Connectors
- TE Connectivity, PowerTube 1000 Spacer for use with Automotive Connectors
- TE Connectivity, PowerTube 1000 Cover for use with Automotive Connectors
- TE Connectivity, PowerTube 1000 Single Wire Seal
- TE Connectivity, PowerTube 1000 1 Way Wire Female Socket
- TE Connectivity, PowerTube 1400 Female Housing for use with Automotive Connectors
- TE Connectivity PowerTube 1000 Series Straight Panel Mount PCB Connector 36mm Pitch, 1 Row(s)