TE Connectivity, DEUTSCH, DEUTSCH HD, DEUTSCH HDP 6/8/14/20/21 Way Dust Cap for use with Automotive Connector
- RS Stock No.:
- 265-9156
- Mfr. Part No.:
- HDC26-18
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 pack of 2 units)*
£12.33
(exc. VAT)
£14.796
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 246 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
2 - 8 | £6.165 | £12.33 |
10 - 48 | £5.78 | £11.56 |
50 - 98 | £5.285 | £10.57 |
100 - 248 | £4.625 | £9.25 |
250 + | £4.20 | £8.40 |
*price indicative
- RS Stock No.:
- 265-9156
- Mfr. Part No.:
- HDC26-18
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
For Use With | Automotive Connector | |
Accessory Type | Dust Cap | |
Series | DEUTSCH, DEUTSCH HD, DEUTSCH HDP | |
Terminal Size | 18mm | |
Body Orientation | Straight | |
Number of Contacts | 6/8/14/20/21 | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
For Use With Automotive Connector | ||
Accessory Type Dust Cap | ||
Series DEUTSCH, DEUTSCH HD, DEUTSCH HDP | ||
Terminal Size 18mm | ||
Body Orientation Straight | ||
Number of Contacts 6/8/14/20/21 | ||
- COO (Country of Origin):
- US
The TE Connectivity automotive connector accessories is a dust cap type accessary. This automotive connector accessories has receptacle type connector Style. This connector does not support strain relief type operation.
PA GF primary product material
Maximum operation temperature is 25°C
UL 94V 0 UL flammability rating
Maximum operation temperature is 25°C
UL 94V 0 UL flammability rating
Related links
- TE Connectivity DEUTSCH HD, DEUTSCH HDP 6/8/14/20/21 Way Dust Cap for use with Automotive Connector
- TE Connectivity, DEUTSCH HD Female 9 Way
- TE Connectivity DEUTSCH HDP Automotive Connector Backshell Backshell, 2428-004-2405
- Deutsch, HDP Automotive Connector Plug Blue 14 Way HDP26-18-14SE-L017
- TE Connectivity Circular Connector Female, DEUTSCH HDP Series
- Deutsch, HDP Automotive Connector Plug Blue 23 Way HDP26-24-23SE-L017
- Deutsch, HD Automotive Connector Socket Black 9 Way HD10-9-1939PE
- TE Connectivity DEUTSCH DT Wire Termination DTM06-6S