TE Connectivity, 2292 Plug 2 Way

Bulk discount available

Subtotal (1 unit)*

£7.89

(exc. VAT)

£9.47

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 208 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£7.89
10 - 24£6.97
25 - 49£6.23
50 - 99£5.64
100 +£5.14

*price indicative

RS Stock No.:
262-6069
Mfr. Part No.:
2292937-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

2292

Gender

Plug

Number of Contacts

2

COO (Country of Origin):
MX
The TE Connectivity Ethernet connectors provide robust full duplex, wire to wire connections for multifunction displays, telematics, telemetry units, infotainment modules, and media access controllers. These products can be utilized to connect external cameras and sensing modules to improve operator awareness to enhance safety using Ethernet differential signal transmission communication protocols.

Transfer data up to 100 Mbps full duplex
Leverage industry proven MCON 1.2 CB terminal design with 8 points of contact for high vibration and long-term reliability
Secure contact retention with a built-in secondary locking feature
Provide multiple keying options and clips for multiple panel thicknesses

Related links