TE Connectivity, 2272168, MCON Interconnection System Plug 2 Way Cover for use with Automotive Connector

Bulk discount available

Subtotal (1 unit)*

£0.51

(exc. VAT)

£0.61

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5,214 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£0.51
10 - 24£0.45
25 - 49£0.41
50 - 99£0.37
100 +£0.33

*price indicative

RS Stock No.:
262-6066
Mfr. Part No.:
2272168-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Accessory Type

Cover

For Use With

Automotive Connector

Series

MCON Interconnection System

Body Orientation

Straight

Gender

Plug

Number of Contacts

2

Series Number

2272168

The TE Connectivity MCON wire dress is a two pole automotive connector cover with cable exit. It has cable exit angle of 180 degrees and is without strain relief.

Primary product material is PA
Packaging method is bulk

Related links