TE Connectivity, IPT-HD Shielded Automotive Connector for use with IPT-HD Power Bolt Connectors
- RS Stock No.:
- 260-4478
- Mfr. Part No.:
- 2355148-5
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
£1.31
(exc. VAT)
£1.57
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 58 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | £1.31 |
10 - 24 | £1.06 |
25 - 49 | £1.00 |
50 - 99 | £0.95 |
100 + | £0.90 |
*price indicative
- RS Stock No.:
- 260-4478
- Mfr. Part No.:
- 2355148-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Accessory Type | Shielded Automotive Connector | |
For Use With | IPT-HD Power Bolt Connectors | |
Series | IPT-HD | |
Wire Size | 95 mm2 | |
Number of Contacts | 1 | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Accessory Type Shielded Automotive Connector | ||
For Use With IPT-HD Power Bolt Connectors | ||
Series IPT-HD | ||
Wire Size 95 mm2 | ||
Number of Contacts 1 | ||
- COO (Country of Origin):
- CN
The TE Connectivity automotive connector EMC shielding, shield, stainless steel.
Stainless steel type ferrule material
Shielded connector
-40 to 140°C operating temperature range
Shielded connector
-40 to 140°C operating temperature range
Related links
- TE Connectivity, IPT-HD Shielded Automotive Connector for use with IPT-HD Power Bolt Connectors
- TE Connectivity, IPT-HD Automotive Connector Covers for use with IPT-HD Power Bolt Connectors
- TE Connectivity, IPT-HD Automotive Seals & Cavity Plugs for use with IPT-HD Power Bolt Connectors
- TE Connectivity, IPT-HD Ring Terminals for use with IPT-HD Power Bolt Connectors
- TE Connectivity, IPT-HD Shielding Sleeve for use with IPT-HD Power Bolt Connectors
- TE Connectivity, IPT-HD Shield for use with Automotive Connector
- TE Connectivity, IPT-HD Cover - Cable Exit for use with Automotive Connector
- TE Connectivity, IPT-HD Ring Tongue Terminal for use with Automotive Connector