TE Connectivity, DEUTSCH DT Female 3 Way
- RS Stock No.:
- 217-5551
- Mfr. Part No.:
- DT06-3S-C015
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
£1.46
(exc. VAT)
£1.75
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 4,400 unit(s) ready to ship
- Plus 85 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | £1.46 |
10 - 99 | £1.34 |
100 + | £1.25 |
*price indicative
- RS Stock No.:
- 217-5551
- Mfr. Part No.:
- DT06-3S-C015
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Series | DEUTSCH DT | |
Gender | Female | |
Number of Contacts | 3 | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Series DEUTSCH DT | ||
Gender Female | ||
Number of Contacts 3 | ||
- COO (Country of Origin):
- CN
The TE Connectivity DEUTSCH DT, Housing for Female Terminals, having 3 position, 10.01 mm centreline (pitch), integrated with Wire-to-Wire connector system. DEUTSCH DT housings are available in 2, 3, 4, 6, 8, and 12 pin counts and use size 16 DEUTSCH cont
Connector & Housing Type - Housing for Female Terminals
Connector System - Wire-to-Wire
Primary Locking Feature - Integrated in Housing
Connector & Contact Terminates To - Wire & Cable
Connector System - Wire-to-Wire
Primary Locking Feature - Integrated in Housing
Connector & Contact Terminates To - Wire & Cable
Related links
- TE Connectivity, DEUTSCH DT Female 3 Way
- TE Connectivity, DEUTSCH DT Female 4 Way
- TE Connectivity, DEUTSCH DT Male 6 Way
- TE Connectivity, DEUTSCH DT Male 8 Way
- TE Connectivity, DEUTSCH DT Female 2 Way
- TE Connectivity, DEUTSCH DT Female 8 Way
- Deutsch, DT Automotive Connector Plug 3 Way DT06-3S
- Deutsch, DT Automotive Connector Plug Grey 3 Way DT06-3S-P006