TE Connectivity, DEUTSCH DT Female 8 Way
- RS Stock No.:
- 217-5547
- Mfr. Part No.:
- DT06-08SA-CE10
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
£4.22
(exc. VAT)
£5.06
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 861 unit(s) ready to ship
- Plus 48 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | £4.22 |
10 - 99 | £3.89 |
100 + | £3.58 |
*price indicative
- RS Stock No.:
- 217-5547
- Mfr. Part No.:
- DT06-08SA-CE10
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Series | DEUTSCH DT | |
Gender | Female | |
Number of Contacts | 8 | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Series DEUTSCH DT | ||
Gender Female | ||
Number of Contacts 8 | ||
The TE Connectivity DEUTSCH DT, Housing for Female Terminals, having 8 position, 9.12 mm centreline (pitch), integrated with Wire-to-Wire connector system.
Connector & Housing Type - Housing for Female Terminals
Connector System - Wire-to-Wire
Primary Locking Feature - Integrated in Housing
Connector & Contact Terminates To - Wire & Cable
Connector System - Wire-to-Wire
Primary Locking Feature - Integrated in Housing
Connector & Contact Terminates To - Wire & Cable
Related links
- Deutsch Crimp Termination DT06-08SA-CE10
- TE Connectivity, DEUTSCH DT Female 3 Way
- TE Connectivity, DEUTSCH DT Female 2 Way
- Deutsch, DT Automotive Connector Plug Grey 8 Way DT06-08SA
- TE Connectivity, DEUTSCH DT Female 4 Way
- Deutsch, DT Automotive Connector Receptacle Grey Wire Mount 8 Way DT06-08SA-KIT
- Deutsch DT Female 8 Way Connector Assembly for use with Automotive Connectors
- TE Connectivity, DEUTSCH DT Male 8 Way