TE Connectivity, DEUTSCH DRC Male 70 Way
- RS Stock No.:
- 217-5529
- Mfr. Part No.:
- DRC12-70PA
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
£59.59
(exc. VAT)
£71.51
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | £59.59 |
10 - 24 | £54.82 |
25 + | £50.65 |
*price indicative
- RS Stock No.:
- 217-5529
- Mfr. Part No.:
- DRC12-70PA
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Series | DEUTSCH DRC | |
Gender | Male | |
Number of Contacts | 70 | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Series DEUTSCH DRC | ||
Gender Male | ||
Number of Contacts 70 | ||
The TE Connectivity DEUTSCH DRC, Housing for Male Terminals, having 70 position integrated with Wire-to-Wire connector system. DEUTSCH DRC housings are rugged rectangular connectors that are available in 24-70 cavities and feature a jackscrew for mating.
Connector & Housing Type - Housing for Male Terminals
Connector System - Wire-to-Wire
Primary Locking Feature - Contact Retainer
Primary Product Colour - Black
Connector System - Wire-to-Wire
Primary Locking Feature - Contact Retainer
Primary Product Colour - Black
Related links
- TE Connectivity, DEUTSCH DRC Male 40 Way
- TE Connectivity, 515 Male 70 Way Spare and Wear Tooling for use with Connector
- TE Connectivity, DEUTSCH DRC Female 40 Way
- TE Connectivity Solder Termination DRC13-40PA
- TE Connectivity Solder Termination DRC10-40P-A004
- TE Connectivity Wire Termination DRC12-24PAE
- Deutsch, DRC Automotive Connector Plug Black PCB 50 Way DRC26-50S04
- Deutsch Solder Termination DRC23-64PAA