TE Connectivity, AMP MCP 2.8 Female 9 Way
- RS Stock No.:
- 217-5505
- Distrelec Article No.:
- 304-52-166
- Mfr. Part No.:
- 8-968971-2
- Brand:
- TE Connectivity
Subtotal (1 bag of 1000 units)*
£1,267.00
(exc. VAT)
£1,520.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
1000 + | £1.267 | £1,267.00 |
*price indicative
- RS Stock No.:
- 217-5505
- Distrelec Article No.:
- 304-52-166
- Mfr. Part No.:
- 8-968971-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Series | AMP MCP 2.8 | |
Gender | Female | |
Number of Contacts | 9 | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Series AMP MCP 2.8 | ||
Gender Female | ||
Number of Contacts 9 | ||
The TE Connectivity Hybrid, Housing for Female Terminals, having 9 position, 5 mm centreline (pitch), integrated with Wire-to-Wire connector system. AMP MCP housing connectors feature 1-92 cavity arrangements available with a locking latch or lever latch
Connector & Housing Type - Housing for Female Terminals
Connector System - Wire-to-Wire
Primary Locking Feature - On the Terminal
Primary Product Colour - Gray
Connector System - Wire-to-Wire
Primary Locking Feature - On the Terminal
Primary Product Colour - Gray
Related links
- TE Connectivity, AMP MCP 2.8 Female 9 Way
- TE Connectivity 5.5mm Pitch 3 Row
- TE Connectivity, AMP MCP 2.8 Automotive Connector Socket Blue 9 Way 6-968971-1
- TE Connectivity, AMP MCP 2.8 Automotive Connector Socket Natural 9 Way 7-968971-1
- TE Connectivity, AMP MCP 2.8 Automotive Connector Socket Purple Panel Mount 9 Way 5-968971-1
- TE Connectivity 5mm Pitch 3 Row
- TE Connectivity 5.5mm Pitch 3 Row
- TE Connectivity 5.5mm Pitch 2 Row