TE Connectivity, Junior Power Timer (JPT) Female 4 Way

Bulk discount available

Subtotal (1 unit)*

£3.28

(exc. VAT)

£3.94

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 355 unit(s) ready to ship
  • Plus 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£3.28
10 - 99£3.02
100 +£2.79

*price indicative

RS Stock No.:
217-5486
Mfr. Part No.:
638245-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

Junior Power Timer (JPT)

Gender

Female

Number of Contacts

4

The TE Connectivity Junior Power Timer, Housing for Female Terminals, having 4 position with Wire-to-Wire connector system.

Primary Locking Feature - On the Terminal
Primary Product Colour - Black
Body Material - PBT GF

Related links