TE Connectivity, LEAVYSEAL Male 62 Way
- RS Stock No.:
- 217-5440
- Mfr. Part No.:
- 2-1718324-1
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
£14.48
(exc. VAT)
£17.38
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 19 unit(s) ready to ship
- Plus 10 unit(s) ready to ship from another location
- Plus 80 unit(s) shipping from 27 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | £14.48 |
10 - 49 | £13.33 |
50 + | £12.31 |
*price indicative
- RS Stock No.:
- 217-5440
- Mfr. Part No.:
- 2-1718324-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Series | LEAVYSEAL | |
Gender | Male | |
Number of Contacts | 62 | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Series LEAVYSEAL | ||
Gender Male | ||
Number of Contacts 62 | ||
The TE Connectivity LEAVYSEAL, Housing for Male Terminals, having 62 position, 4mm / 5mm centreline (pitch), integrated with Wire-to-Wire connector system. LEAVYSEAL housings are heavy-duty, environmentally sealed connectors that are available in arrangem
Connector & Housing Type - Housing for Male Terminals
Connector System - Wire-to-Wire
Primary Locking Feature - On the Terminal
Primary Product Colour - Gray
Connector System - Wire-to-Wire
Primary Locking Feature - On the Terminal
Primary Product Colour - Gray
Related links
- TE Connectivity, LEAVYSEAL Male 62 Way
- TE Connectivity, LEAVYSEAL Automotive Connector Socket Cable Mount 62 Way 2-2293551-1
- TE Connectivity, LEAVYSEAL Male 15 Way
- TE Connectivity, LEAVYSEAL Male 26 Way
- TE Connectivity 62 Way Alignment Plate for use with Automotive Connector
- TE Connectivity, LEAVYSEAL Automotive Connector Socket Cable Mount 62 Way 3-2293551-1
- TE Connectivity, LEAVYSEAL Automotive Connector Socket Cable Mount 62 Way 1-2293551-1
- TE Connectivity, AMP MCP 1.5/2.8 Automotive Connector Plug Black Cable Mount 62 Way 1-1718324-1