TE Connectivity, HDSCS Male 6 Way
- RS Stock No.:
- 217-5349
- Mfr. Part No.:
- 1-1703820-1
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 pack of 2 units)*
£4.71
(exc. VAT)
£5.652
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 138 unit(s) ready to ship
- Plus 110 unit(s) ready to ship from another location
- Plus 40 unit(s) shipping from 27 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
2 - 48 | £2.355 | £4.71 |
50 - 98 | £2.165 | £4.33 |
100 + | £1.97 | £3.94 |
*price indicative
- RS Stock No.:
- 217-5349
- Mfr. Part No.:
- 1-1703820-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Series | HDSCS | |
Gender | Male | |
Number of Contacts | 6 | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Series HDSCS | ||
Gender Male | ||
Number of Contacts 6 | ||
- COO (Country of Origin):
- DE
The TE Connectivity HDSCS, Housing for Male Terminals, having 4 mm centreline (pitch), integrated with Wire-to-Wire connector system. HDSCS housings are heavy-duty, environmentally sealed connectors available in five sizes and arrangements from 2 to 18 ca
Connector & Housing Type - Housing for Male Terminals
Connector System - Wire-to-Wire
Primary Locking Feature - On the Terminal
Primary Product Colour - Black
Connector System - Wire-to-Wire
Primary Locking Feature - On the Terminal
Primary Product Colour - Black
Related links
- TE Connectivity, HDSCS Male 6 Way
- TE Connectivity, HDSCS Male 7 Way
- TE Connectivity, HDSCS Male 8 Way
- TE Connectivity, HDSCS Male 15 Way
- TE Connectivity, HDSCS Female 6 Way
- TE Connectivity, HDSCS Automotive Connector Socket Black Cable Mount 6 Way 1-1418469-1
- TE Connectivity, HDSCS Automotive Connector Socket Black Plug-In 6 Way 1-1703773-1
- TE Connectivity, HDSCS Female 4 Way