TE Connectivity, HDSCS Male 7 Way
- RS Stock No.:
- 217-5344
- Mfr. Part No.:
- 1-1670214-1
- Brand:
- TE Connectivity
Subtotal (1 box of 250 units)*
£509.75
(exc. VAT)
£611.75
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 500 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
---|---|---|
250 + | £2.039 | £509.75 |
*price indicative
- RS Stock No.:
- 217-5344
- Mfr. Part No.:
- 1-1670214-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Series | HDSCS | |
Gender | Male | |
Number of Contacts | 7 | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Series HDSCS | ||
Gender Male | ||
Number of Contacts 7 | ||
The TE Connectivity HDSCS, Housing for Male Terminals, having 7 position, 6 mm / 4 mm centreline (pitch), integrated with Wire-to-Wire connector system. HDSCS housings are heavy-duty, environmentally sealed connectors available in five sizes and arrangeme
Connector & Housing Type - Housing for Male Terminals
Connector System - Wire-to-Wire
Primary Locking Feature - On the Terminal
Primary Product Colour - Black
Connector System - Wire-to-Wire
Primary Locking Feature - On the Terminal
Primary Product Colour - Black
Related links
- TE Connectivity, HDSCS Male 7 Way
- TE Connectivity, Heavy Duty Sealed Connector Series Male 7 Way Housing for use with Wire To Wire
- TE Connectivity, HDSCS Male 8 Way
- TE Connectivity, HDSCS Male 6 Way
- TE Connectivity, HDSCS Male 15 Way
- TE Connectivity, HDSCS Female 4 Way
- TE Connectivity, HDSCS Female 6 Way
- TE Connectivity, HDSCS Automotive Connector Socket Black 7 Way 1-1418480-1