TE Connectivity, HDSCS Female 4 Way
- RS Stock No.:
- 217-5338
- Mfr. Part No.:
- 1-1564330-1
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 pack of 2 units)*
£7.93
(exc. VAT)
£9.516
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 80 unit(s) ready to ship
- Plus 28 unit(s) ready to ship from another location
- Plus 160 unit(s) shipping from 27 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
2 - 48 | £3.965 | £7.93 |
50 - 98 | £3.29 | £6.58 |
100 + | £2.38 | £4.76 |
*price indicative
- RS Stock No.:
- 217-5338
- Mfr. Part No.:
- 1-1564330-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Series | HDSCS | |
Gender | Female | |
Number of Contacts | 4 | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Series HDSCS | ||
Gender Female | ||
Number of Contacts 4 | ||
The TE Connectivity HDSCS, Housing for Female Terminals, having 4 position, 9 mm centreline (pitch), integrated with Wire-to-Wire connector system. HDSCS housings are heavy-duty, environmentally sealed connectors available in five sizes and arrangements f
Connector & Housing Type - Housing for Female Terminals
Connector System - Wire-to-Wire
Primary Locking Feature - On the Terminal
Primary Product Colour - Black
Connector System - Wire-to-Wire
Primary Locking Feature - On the Terminal
Primary Product Colour - Black
Related links
- TE Connectivity, HDSCS Female 4 Way
- TE Connectivity, HDSCS Female 6 Way
- TE Connectivity, HDSCS Female 8 Way
- TE Connectivity, HDSCS Female 18 Way
- TE Connectivity, HDSCS Automotive Connector Plug Black Cable Mount 4 Way 1-1703818-1
- TE Connectivity, HDSCS Automotive Connector Socket Black Flange Mount 4 Way 1-1703808-1
- TE Connectivity, HDSCS Automotive Connector Socket Black Cable Mount 4 Way 1-1418390-1
- TE Connectivity, HDSCS Male 7 Way