TE Connectivity, LEAVYSEAL Female 15 Way

Bulk discount available

Subtotal (1 unit)*

£13.52

(exc. VAT)

£16.22

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship
  • Plus 15 unit(s) ready to ship from another location
  • Plus 709 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£13.52
10 - 49£12.46
50 +£11.50

*price indicative

RS Stock No.:
217-5335
Mfr. Part No.:
1-1534126-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

LEAVYSEAL

Gender

Female

Number of Contacts

15

The TE Connectivity LEAVYSEAL, Housing for Female Terminals, having 15 position, 5 mm centreline (pitch), integrated with Wire-to-Wire connector system. LEAVYSEAL housings are heavy-duty, environmentally sealed connectors that are available in arrangement

Connector & Housing Type - Housing for Female Terminals
Connector System - Wire-to-Wire
Primary Locking Feature - On the Terminal
Primary Product Colour - Black

Related links