TE Connectivity, DEUTSCH DT Mounting Clip for use with Automotive Connector
- RS Stock No.:
- 217-5303
- Mfr. Part No.:
- 1027-003-1200
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 pack of 5 units)*
£12.12
(exc. VAT)
£14.545
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 365 unit(s) ready to ship
- Plus 165 unit(s) ready to ship from another location
- Plus 2,265 unit(s) shipping from 27 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
5 - 45 | £2.424 | £12.12 |
50 - 120 | £2.236 | £11.18 |
125 - 245 | £2.018 | £10.09 |
250 - 495 | £1.846 | £9.23 |
500 + | £1.698 | £8.49 |
*price indicative
- RS Stock No.:
- 217-5303
- Mfr. Part No.:
- 1027-003-1200
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Accessory Type | Mounting Clip | |
For Use With | Automotive Connector | |
Series | DEUTSCH DT | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Accessory Type Mounting Clip | ||
For Use With Automotive Connector | ||
Series DEUTSCH DT | ||
The TE Connectivity DEUTSCH DT, Mounting Clip, integrated with Wire-to-Wire connector system. Mounting clips are installed on the receptacle to mount DEUTSCH DT connectors. The clips are available for several configurations and in plastic, stainless steel
Automotive Connector Accessory Type - Mounting Clip
Connector System - Wire-to-Wire
Connector & Contact Terminates To - Wire & Cable
Primary Product Material - Stainless Steel
Connector System - Wire-to-Wire
Connector & Contact Terminates To - Wire & Cable
Primary Product Material - Stainless Steel
Related links
- TE Connectivity, DEUTSCH DT Mounting Clip for use with Automotive Connector
- TE Connectivity DT Mounting Clip for use with Automotive Connector
- Deutsch DT Mounting Clip for use with Automotive Connectors
- TE Connectivity, DEUTSCH DT Female 3 Way
- TE Connectivity, DEUTSCH DT Female 8 Way
- TE Connectivity, Deutsch DT-XT TPA (Terminal Position Assurance) for use with Automotive Connector
- TE Connectivity, DEUTSCH DT Female 2 Way
- TE Connectivity, DEUTSCH DT Male 2 Way