TE Connectivity, HDSCS Slide Lock for use with Group C HDSCS housings

Bulk discount available

Subtotal (1 pack of 10 units)*

£3.56

(exc. VAT)

£4.27

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 480 unit(s) ready to ship
  • Plus 100 unit(s) ready to ship from another location
  • Plus 1,510 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 - 40£0.356£3.56
50 - 90£0.339£3.39
100 +£0.32£3.20

*price indicative

RS Stock No.:
196-6262
Mfr. Part No.:
1670720-5
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Accessory Type

Slide Lock

For Use With

Group C HDSCS housings

Series

HDSCS

The TE connectivity group E rectangle housing is used for HDSCS series connectors. It has 6 positions and 1, 2 rows configuration. The connector code is "B" and keying colour is grey.

Housing for female terminals
Contact size is 2.8 & 6.3/4.8K
Cable-to-Cable connector system
Body material is PBT GF
IP67, IP69K protection and UL 94V-0 rated

Related links