TE Connectivity, EconoSeal J Mark II TPA Lock for use with Automotive Connectors
- RS Stock No.:
- 164-2735
- Distrelec Article No.:
- 304-62-852
- Mfr. Part No.:
- 1-174360-1
- Brand:
- TE Connectivity
Subtotal (1 bag of 100 units)*
£36.00
(exc. VAT)
£43.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 400 unit(s) shipping from 10 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
100 + | £0.36 | £36.00 |
*price indicative
- RS Stock No.:
- 164-2735
- Distrelec Article No.:
- 304-62-852
- Mfr. Part No.:
- 1-174360-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Accessory Type | TPA Lock | |
For Use With | Automotive Connectors | |
Series | EconoSeal J Mark II | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Accessory Type TPA Lock | ||
For Use With Automotive Connectors | ||
Series EconoSeal J Mark II | ||
- COO (Country of Origin):
- JP
TE Connectivity Econoseal J Mark II (+) Series Connector Accessories
A range of accessories for the Econoseal J Mark II (+) series automotive wire connectors
TE Connectivity Econoseal Connector System
Designed to meet the exacting requirements of the automotive industry, for a reliable sealed connector.
All connectors are designed to be used with thin walled non-irradiated PVC cables
Though designed initially for automotive applications, Econoseal III can be used in any industry where a reliable sealed connector is needed
Though designed initially for automotive applications, Econoseal III can be used in any industry where a reliable sealed connector is needed
Related links
- TE Connectivity, EconoSeal J Mark II TPA Lock for use with Automotive Connectors
- TE Connectivity, EconoSeal J Mark II 6 Way TPA Lock for use with Automotive Connectors
- TE Connectivity, EconoSeal J Mark II 4 Way TPA Lock for use with Automotive Connectors
- TE Connectivity, EconoSeal J Mark II 10 Way TPA Lock for use with Automotive Connectors
- TE Connectivity, EconoSeal J Mark II 8 Way TPA Lock for use with Automotive Connectors
- TE Connectivity, EconoSeal J Mark II 2 Way TPA Lock for use with Automotive Connectors
- TE Connectivity, EconoSeal J Mark II 3 Way TPA Lock for use with Automotive Connectors
- TE Connectivity, EconoSeal J Mark II 12 Way TPA Lock for use with Automotive Connectors