TE Connectivity, EconoSeal III 2 Way TPA Lock for use with Automotive Connectors
- RS Stock No.:
- 164-0014
- Mfr. Part No.:
- 345254-1
- Brand:
- TE Connectivity
Subtotal (1 bag of 5000 units)*
£1,100.00
(exc. VAT)
£1,300.00
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 5,000 unit(s), ready to ship
Units | Per unit | Per Bag* |
---|---|---|
5000 + | £0.22 | £1,100.00 |
*price indicative
- RS Stock No.:
- 164-0014
- Mfr. Part No.:
- 345254-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Accessory Type | TPA Lock | |
For Use With | Automotive Connectors | |
Series | EconoSeal III | |
Number of Contacts | 2 | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Accessory Type TPA Lock | ||
For Use With Automotive Connectors | ||
Series EconoSeal III | ||
Number of Contacts 2 | ||
- COO (Country of Origin):
- GB
TE Connectivity Econoseal III 070 Series Connector Anti-Backout Lock Plates
Econoseal III 070 series double lock anti-backout plates for use with the Econoseal III 070 series of automotive wire connectors. These double lock anti-backout plates are made from nylon and all have a 4.80mm centerline apart from stock number 718-7296 which has a 5mm centerline.
TE Connectivity Econoseal Connector System
Designed to meet the exacting requirements of the automotive industry, for a reliable sealed connector.
All connectors are designed to be used with thin walled non-irradiated PVC cables
Though designed initially for automotive applications, Econoseal III can be used in any industry where a reliable sealed connector is needed
Though designed initially for automotive applications, Econoseal III can be used in any industry where a reliable sealed connector is needed
Related links
- TE Connectivity, EconoSeal III 2 Way TPA Lock for use with Automotive Connectors
- TE Connectivity, EconoSeal III 6 Way TPA Lock for use with Automotive Connectors
- TE Connectivity, EconoSeal III 3 Way TPA Lock for use with Automotive Connectors
- TE Connectivity, EconoSeal III 13 Way TPA Lock for use with Automotive Connectors
- TE Connectivity, Econoseal III 3 Way TPA Lock for use with Automotive Connector Housing
- TE Connectivity, EconoSeal III TPA Lock for use with Automotive Connectors
- TE Connectivity, EconoSeal J Mark II 2 Way TPA Lock for use with Automotive Connectors
- TE Connectivity, EconoSeal J Mark II 4 Way TPA Lock for use with Automotive Connectors